
PIC32CZ2051CA70144-V/B4B | |
|---|---|
DigiKey Part Number | 150-PIC32CZ2051CA70144-V/B4B-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CZ2051CA70144-V/B4B |
Description | CM7, 2048KB FLASH, 512KB SRAM, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F PIC® 32CZ Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-TFBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 512K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.5V ~ 3.6V |
Packaging Tray | Data Converters A/D 25x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 300MHz | Qualification AEC-Q100 |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LVD, POR, PWM, RSA, SHA, TRNG, WDT | Supplier Device Package 144-TFBGA (10x10) |
Number of I/O 114 | Package / Case 144-TFBGA |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,92908 € | 1.422,98 € |
| Unit Price without VAT: | 5,92908 € |
|---|---|
| Unit Price with VAT: | 7,05561 € |

