100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CX1025SG41100T-E/E5X

DigiKey Part Number
150-PIC32CX1025SG41100T-E/E5XTR-ND - Tape & Reel (TR)
150-PIC32CX1025SG41100T-E/E5XCT-ND - Cut Tape (CT)
150-PIC32CX1025SG41100T-E/E5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32CX1025SG41100T-E/E5X
Description
IC MCU 32BIT 1MB FLASH 100TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F PIC® 32CX Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Crypto - AES, POR, PWM, RSA, SHA, TRNG, WDT
Number of I/O
81
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Data Converters
A/D 28x12b; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,90000 €3,90 €
253,56720 €89,18 €
1003,23020 €323,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,23025 €3.230,25 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €