
PIC32CX1025SG41080T-V/6SW | |
|---|---|
DigiKey Part Number | 150-PIC32CX1025SG41080T-V/6SW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CX1025SG41080T-V/6SW |
Description | M4, WLCSP 80, 1 MFLASH, USB, ETH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PIC® 32CX Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 80-WLCSP (3.15x3.59) |
EDA/CAD Models | PIC32CX1025SG41080T-V/6SW Models |
Category | Number of I/O 64 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.63V |
Core Processor ARM® Cortex®-M4F | Data Converters A/D 28x12b; D/A 2x12b |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 80-WLCSP (3.15x3.59) |
Peripherals Brown-out Detect/Reset, Crypto - AES, POR, PWM, RSA, SHA, TRNG, WDT | Package / Case 80-XFBGA, WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,46063 € | 12.303,15 € |
| Unit Price without VAT: | 2,46063 € |
|---|---|
| Unit Price with VAT: | 2,92815 € |

