
PIC32CX1025SG41080T-I/6SW | |
|---|---|
DigiKey Part Number | 150-PIC32CX1025SG41080T-I/6SW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CX1025SG41080T-I/6SW |
Description | M4, WLCSP 80, 1 MFLASH, USB, ETH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PIC® 32CX Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 80-WLCSP (3.15x3.59) |
EDA/CAD Models | PIC32CX1025SG41080T-I/6SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, POR, PWM, RSA, SHA, TRNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | A/D 28x12b; D/A 2x12b | |
Oscillator Type | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-WLCSP (3.15x3.59) | |
Package / Case | 80-XFBGA, WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,30606 € | 11.530,30 € |
| Unit Price without VAT: | 2,30606 € |
|---|---|
| Unit Price with VAT: | 2,74421 € |

