
PIC32CM6408PL10032T-I/QZB | |
|---|---|
DigiKey Part Number | 150-PIC32CM6408PL10032T-I/QZBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM6408PL10032T-I/QZB |
Description | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM PL Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 20x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,82457 € | 4.122,85 € |
| Unit Price without VAT: | 0,82457 € |
|---|---|
| Unit Price with VAT: | 0,98124 € |

