New Product
ARM® Cortex®-M0+ PIC® 32CM PL Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 28-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM6408PL10028T-I/3LW

DigiKey Part Number
150-PIC32CM6408PL10028T-I/3LWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32CM6408PL10028T-I/3LW
Description
CM0+, 64KB, 24MHZ, 5V, 12BIT ADC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PIC® 32CM PL Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 28-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount, Wettable Flank
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
28-VQFN (4x4)
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Package / Case
28-VFQFN Exposed Pad
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,70678 €2.332,37 €
Manufacturers Standard Package
Unit Price without VAT:0,70678 €
Unit Price with VAT:0,84107 €