
PIC32CM6408JH00048-I/Y8X | |
|---|---|
DigiKey Part Number | 150-PIC32CM6408JH00048-I/Y8X-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM6408JH00048-I/Y8X |
Description | 5V CORTEX M0+ WITH 32K FLASH AND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b |
Core Size 32-Bit | Oscillator Type External, Internal |
Speed 48MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Supplier Device Package 48-TQFP (7x7) |
Number of I/O 38 | Package / Case 48-TQFP |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |





