
PIC32CM3204JH00064T-I/V2X | |
|---|---|
DigiKey Part Number | 150-PIC32CM3204JH00064T-I/V2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM3204JH00064T-I/V2X |
Description | 5V CORTEX M0+ 32KB FLASH, 64PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,27231 € | 1.908,47 € |
| Unit Price without VAT: | 1,27231 € |
|---|---|
| Unit Price with VAT: | 1,51405 € |

