
PIC32CM3204JH00064T-E/5LX | |
|---|---|
DigiKey Part Number | 150-PIC32CM3204JH00064T-E/5LXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM3204JH00064T-E/5LX |
Description | 5V CORTEX M0+ 32KB FLASH, 64PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,55753 € | 6.230,12 € |
| Unit Price without VAT: | 1,55753 € |
|---|---|
| Unit Price with VAT: | 1,85346 € |

