
PIC32CM3204JH00048T-I/Y8X | |
|---|---|
DigiKey Part Number | 150-PIC32CM3204JH00048T-I/Y8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM3204JH00048T-I/Y8X |
Description | 5V CORTEX M0+ 32KB FLASH, 48PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Mounting Type Surface Mount |
Series | Supplier Device Package 48-TQFP (7x7) |
Packaging Tape & Reel (TR) | Package / Case 48-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,20414 € | 3.010,35 € |
| Unit Price without VAT: | 1,20414 € |
|---|---|
| Unit Price with VAT: | 1,43293 € |

