
PIC32CM3204JH00048-I/U5B | |
|---|---|
DigiKey Part Number | 150-PIC32CM3204JH00048-I/U5B-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM3204JH00048-I/U5B |
Description | 5V CORTEX M0+ 32KB FLASH, 48PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | EEPROM Size 1K x 8 |
Mfr | RAM Size 4K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Packaging Tray | Data Converters A/D 12x12b |
Part Status Active | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Grade Automotive |
Connectivity I2C, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Mounting Type Surface Mount, Wettable Flank |
Number of I/O 38 | Supplier Device Package 48-VQFN (7x7) |
Program Memory Size | Package / Case 48-VFQFN Exposed Pad |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

