
PIC32CM3204JH00048-E/U5B | |
|---|---|
DigiKey Part Number | 150-PIC32CM3204JH00048-E/U5B-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM3204JH00048-E/U5B |
Description | 5V CORTEX M0+ 32KB FLASH, 48PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 48-VQFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 832 | 1,33502 € | 1.110,74 € |
| Unit Price without VAT: | 1,33502 € |
|---|---|
| Unit Price with VAT: | 1,58867 € |

