
PIC32CM3204GV00064T-E/5LX | |
|---|---|
DigiKey Part Number | 150-PIC32CM3204GV00064T-E/5LXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM3204GV00064T-E/5LX |
Description | CORTEX MO+ W/32K FLASH AND 4K SR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32CM3204GV00064T-E/5LX Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.63V |
Part Status Active | Data Converters A/D 20x12b; D/A 1x10b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 64-VQFN (9x9) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,23032 € | 4.921,28 € |
| Unit Price without VAT: | 1,23032 € |
|---|---|
| Unit Price with VAT: | 1,46408 € |

