
PIC32CM3204GV00032T-E/RTB | |
|---|---|
DigiKey Part Number | 150-PIC32CM3204GV00032T-E/RTBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM3204GV00032T-E/RTB |
Description | CORTEX MO+ W/32K FLASH AND 4K SR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.63V | |
Data Converters | A/D 10x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,80897 € | 4.044,85 € |
| Unit Price without VAT: | 0,80897 € |
|---|---|
| Unit Price with VAT: | 0,96267 € |

