New Product
ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM3204GV00032-E/RTB

DigiKey Part Number
150-PIC32CM3204GV00032-E/RTB-ND
Manufacturer
Manufacturer Product Number
PIC32CM3204GV00032-E/RTB
Description
CORTEX MO+ W/32K FLASH AND 4K SR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.63V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9800,78194 €766,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,78194 €
Unit Price with VAT:0,93051 €