
PIC32CM2532LE00100-E/PF | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532LE00100-E/PF-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532LE00100-E/PF |
Description | CM23, ULP, TOUCH, 256K FLASH, 10 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 PIC® 32CM LE Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 4,76772 € | 858,19 € |
| Unit Price without VAT: | 4,76772 € |
|---|---|
| Unit Price with VAT: | 5,67359 € |

