
PIC32CM2532LE00064T-E/PT | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532LE00064T-E/PTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532LE00064T-E/PT |
Description | CM23, ULP, TOUCH, 256K FLASH, 64 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 PIC® 32CM LE Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V |
Core Processor ARM® Cortex®-M23 | Data Converters A/D 20x12b; D/A 2x12b |
Core Size | Oscillator Type Internal |
Speed 48MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 64-TQFP (10x10) |
Number of I/O 48 | Package / Case 64-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,48153 € | 4.177,84 € |
| Unit Price without VAT: | 3,48153 € |
|---|---|
| Unit Price with VAT: | 4,14302 € |

