
PIC32CM2532JH01100-I/PF | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532JH01100-I/PF-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532JH01100-I/PF |
Description | IC MCU 32BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,45186 € | 882,67 € |
| Unit Price without VAT: | 2,45186 € |
|---|---|
| Unit Price with VAT: | 2,91771 € |

