
PIC32CM2532JH01064-I/5LX | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532JH01064-I/5LX-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532JH01064-I/5LX |
Description | IC MCU 32BIT 256KB FLASH 64QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,02773 € | 1.054,42 € |
| Unit Price without VAT: | 2,02773 € |
|---|---|
| Unit Price with VAT: | 2,41300 € |

