
PIC32CM2532JH01048-E/U5B | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532JH01048-E/U5B-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532JH01048-E/U5B |
Description | IC MCU 32BIT 256KB FLASH 48QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Mfr | Mounting Type Surface Mount, Wettable Flank |
Series | Supplier Device Package 48-VQFN (7x7) |
Packaging Tray | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | 1,95017 € | 811,27 € |
| Unit Price without VAT: | 1,95017 € |
|---|---|
| Unit Price with VAT: | 2,32070 € |

