
PIC32CM2532JH01032T-I/PT | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532JH01032T-I/PTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532JH01032T-I/PT |
Description | IC MCU 32BIT 256KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Mfr | Mounting Type Surface Mount |
Series | Supplier Device Package 32-TQFP (7x7) |
Packaging Tape & Reel (TR) | Package / Case 32-TQFP |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,78003 € | 2.848,05 € |
| Unit Price without VAT: | 1,78003 € |
|---|---|
| Unit Price with VAT: | 2,11824 € |

