
PIC32CM2532JH00100-E/PF | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532JH00100-E/PF-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532JH00100-E/PF |
Description | IC MCU 32BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Mfr | Mounting Type Surface Mount |
Series | Supplier Device Package 100-TQFP (14x14) |
Packaging Tray | Package / Case 100-TQFP |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 2,44756 € | 660,84 € |
| Unit Price without VAT: | 2,44756 € |
|---|---|
| Unit Price with VAT: | 2,91260 € |

