
PIC32CM2532JH00064T-I/PT | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532JH00064T-I/PTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532JH00064T-I/PT |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32CM2532JH00064T-I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,84220 € | 2.210,64 € |
| Unit Price without VAT: | 1,84220 € |
|---|---|
| Unit Price with VAT: | 2,19222 € |

