
PIC32CM2532JH00064T-E/PT | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532JH00064T-E/PTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532JH00064T-E/PT |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Mfr | Mounting Type Surface Mount |
Series | Supplier Device Package 64-TQFP (10x10) |
Packaging Tape & Reel (TR) | Package / Case 64-TQFP |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,97636 € | 2.371,63 € |
| Unit Price without VAT: | 1,97636 € |
|---|---|
| Unit Price with VAT: | 2,35187 € |

