
PIC32CM2532JH00048T-I/U5B | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532JH00048T-I/U5BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532JH00048T-I/U5B |
Description | IC MCU 32BIT 256KB FLASH 48QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32CM2532JH00048T-I/U5B Models |
Category | DigiKey Programmable Not Verified |
Mfr | Mounting Type Surface Mount, Wettable Flank |
Series | Supplier Device Package 48-VQFN (7x7) |
Packaging Tape & Reel (TR) | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,71459 € | 6.858,36 € |
| Unit Price without VAT: | 1,71459 € |
|---|---|
| Unit Price with VAT: | 2,04036 € |

