
PIC32CM2532JH00048-E/U5B | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532JH00048-E/U5B-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532JH00048-E/U5B |
Description | IC MCU 32BIT 256KB FLASH 48QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | 1,87166 € | 778,61 € |
| Unit Price without VAT: | 1,87166 € |
|---|---|
| Unit Price with VAT: | 2,22728 € |

