ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM1602GV00064T-I/V2X

DigiKey Part Number
150-PIC32CM1602GV00064T-I/V2XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32CM1602GV00064T-I/V2X
Description
CORTEX MO+ W/16K FLASH AND 2K SR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Part Status
Active
Data Converters
A/D 20x12b; D/A 1x10b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
64-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
64-TQFP
Number of I/O
52
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,90311 €1.354,66 €
Manufacturers Standard Package
Unit Price without VAT:0,90311 €
Unit Price with VAT:1,07470 €