
PIC32CM1602GV00064T-I/5LX | |
|---|---|
DigiKey Part Number | 150-PIC32CM1602GV00064T-I/5LXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM1602GV00064T-I/5LX |
Description | CORTEX MO+ W/16K FLASH AND 2K SR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 20x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,10002 € | 4.400,08 € |
| Unit Price without VAT: | 1,10002 € |
|---|---|
| Unit Price with VAT: | 1,30902 € |

