
PIC32CM1602GV00048T-I/U5B | |
|---|---|
DigiKey Part Number | 150-PIC32CM1602GV00048T-I/U5BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM1602GV00048T-I/U5B |
Description | CORTEX MO+ W/16K FLASH AND 2K SR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V |
Part Status Active | Data Converters A/D 10x12b; D/A 1x10b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-VQFN (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,86384 € | 3.455,36 € |
| Unit Price without VAT: | 0,86384 € |
|---|---|
| Unit Price with VAT: | 1,02797 € |

