
PIC32CM1602GV00048T-E/Y8X | |
|---|---|
DigiKey Part Number | 150-PIC32CM1602GV00048T-E/Y8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM1602GV00048T-E/Y8X |
Description | CORTEX MO+ W/16K FLASH AND 2K SR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM GV Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.63V |
Part Status Active | Data Converters A/D 10x12b; D/A 1x10b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-TQFP |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91619 € | 2.290,47 € |
| Unit Price without VAT: | 0,91619 € |
|---|---|
| Unit Price with VAT: | 1,09027 € |

