
PIC32CM1216LE00048T-E/Y8X | |
|---|---|
DigiKey Part Number | 150-PIC32CM1216LE00048T-E/Y8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM1216LE00048T-E/Y8X |
Description | CM23, ULP, TOUCH, 128K FLASH, 48 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 PIC® 32CM LE Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Grade Automotive |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Qualification AEC-Q100 |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Mounting Type Surface Mount |
Number of I/O 34 | Supplier Device Package 48-TQFP (7x7) |
Program Memory Size | Package / Case 48-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,25121 € | 3.601,94 € |
| Unit Price without VAT: | 2,25121 € |
|---|---|
| Unit Price with VAT: | 2,67894 € |

