ARM® Cortex®-M0+ PIC® 32CM JH Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM1216JH01032T-E/PT

DigiKey Part Number
150-PIC32CM1216JH01032T-E/PTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32CM1216JH01032T-E/PT
Description
TQFP 32, 128 KB FLASH, 16 KB SRA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PIC® 32CM JH Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
48MHz
Grade
Automotive
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Qualification
AEC-Q100
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Mounting Type
Surface Mount
Number of I/O
26
Supplier Device Package
32-TQFP (7x7)
Program Memory Size
Package / Case
32-TQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,08634 €1.738,14 €
Manufacturers Standard Package
Unit Price without VAT:1,08634 €
Unit Price with VAT:1,29274 €