
PIC32CM1216JH01032-E/PT | |
|---|---|
DigiKey Part Number | 150-PIC32CM1216JH01032-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM1216JH01032-E/PT |
Description | TQFP 32, 128 KB FLASH, 16 KB SRA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM JH Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32CM1216JH01032-E/PT Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 10x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Grade Automotive |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Mounting Type Surface Mount |
Number of I/O 26 | Supplier Device Package 32-TQFP (7x7) |
Program Memory Size | Package / Case 32-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,07325 € | 804,94 € |
| Unit Price without VAT: | 1,07325 € |
|---|---|
| Unit Price with VAT: | 1,27717 € |

