
PIC32CK2051GC01144-I/HQB-SL3 | |
|---|---|
DigiKey Part Number | 150-PIC32CK2051GC01144-I/HQB-SL3-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CK2051GC01144-I/HQB-SL3 |
Description | CM33,2048KBFLASH,512KBRAM,120MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 PIC® 32CK Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-TBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.63V |
Part Status Active | Data Converters A/D 15x12b SAR |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SDHC, SPI, UART/USART, USB | Supplier Device Package 144-TBGA (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, TRNG, WDT | Package / Case 144-TFBGA |
Number of I/O 108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,20921 € | 1.250,21 € |
| Unit Price without VAT: | 5,20921 € |
|---|---|
| Unit Price with VAT: | 6,19896 € |

