ARM® Cortex®-M33 PIC® 32CK Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CK1025GC01064-I/3ZB

DigiKey Part Number
150-PIC32CK1025GC01064-I/3ZB-ND
Manufacturer
Manufacturer Product Number
PIC32CK1025GC01064-I/3ZB
Description
M33 1MB/256 64 TQFP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 PIC® 32CK Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Part Status
Active
Data Converters
A/D 13x12b SAR
Core Processor
ARM® Cortex®-M33
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SDHC, SPI, UART/USART, USB
Supplier Device Package
64-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, I2S, IR, LVD, LVR, POR, PWM, Temp Sensor, TRNG, WDT
Package / Case
64-TQFP Exposed Pad
Number of I/O
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,70000 €3,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €