
PIC32AK6416GC41064-E/M7 | |
|---|---|
DigiKey Part Number | 150-PIC32AK6416GC41064-E/M7-ND |
Manufacturer | |
Manufacturer Product Number | PIC32AK6416GC41064-E/M7 |
Description | 32-BIT 200MHZ MCU, DP-FPU, 64K F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 32AK Microcontroller IC 32-Bit 200MHz 64KB (64K x 8) FLASH 64-VQFN (9x9) |
EDA/CAD Models | PIC32AK6416GC41064-E/M7 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 22x12b SAR; D/A 3x12b |
Part Status Active | Oscillator Type External, Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 200MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Mounting Type Surface Mount, Wettable Flank |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 64-VQFN (9x9) |
Number of I/O 49 | Package / Case 64-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,84547 € | 664,37 € |
| Unit Price without VAT: | 1,84547 € |
|---|---|
| Unit Price with VAT: | 2,19611 € |

