Direct



PIC24HJ64GP210-I/PT | |
|---|---|
DigiKey Part Number | PIC24HJ64GP210-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC24HJ64GP210-I/PT |
Description | IC MCU 16BIT 64KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 64KB (22K x 24) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24HJ64GP210-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 32x10b/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40 MIPs | Supplier Device Package 100-TQFP (12x12) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 85 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC24HJ64GP210A-I/PT | Microchip Technology | 0 | PIC24HJ64GP210A-I/PT-ND | 6,06891 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 7,16387 € | 852,50 € |
| Unit Price without VAT: | 7,16387 € |
|---|---|
| Unit Price with VAT: | 8,52501 € |









