


PIC24HJ64GP202-E/MM | |
|---|---|
DigiKey Part Number | PIC24HJ64GP202-E/MM-ND |
Manufacturer | |
Manufacturer Product Number | PIC24HJ64GP202-E/MM |
Description | IC MCU 16BIT 64KB FLASH 28QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 64KB (22K x 24) FLASH 28-QFN-S (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24HJ64GP202-E/MM Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 8K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 10x10b/12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 40 MIPs | Mounting Type Surface Mount |
Connectivity I2C, PMP, SPI, UART/USART | Supplier Device Package 28-QFN-S (6x6) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 28-VQFN Exposed Pad |
Number of I/O 21 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 25 | 5,18320 € | 129,58 € |
| 100 | 4,69470 € | 469,47 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

