PIC24HJ32GP302-I/MM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,88992 €
Datasheet
PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 32KB (11K x 24) FLASH 28-QFN-S (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24HJ32GP302-I/MM

DigiKey Part Number
PIC24HJ32GP302-I/MM-ND
Manufacturer
Manufacturer Product Number
PIC24HJ32GP302-I/MM
Description
IC MCU 16BIT 32KB FLASH 28QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 32KB (11K x 24) FLASH 28-QFN-S (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC24HJ32GP302-I/MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
40 MIPs
Connectivity
I2C, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 10x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN-S (6x6)
Package / Case
28-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1833,81251 €697,69 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,81251 €
Unit Price with VAT:4,53689 €