MFR Recommended

PIC24HJ256GP610A-H/PF | |
|---|---|
DigiKey Part Number | PIC24HJ256GP610A-H/PF-ND |
Manufacturer | |
Manufacturer Product Number | PIC24HJ256GP610A-H/PF |
Description | IC MCU 16BIT 256KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | PIC PIC® 24H Microcontroller IC 16-Bit 20 MIPS 256KB (85.5K x 24) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24HJ256GP610A-H/PF Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tray | Data Converters A/D 32x10b/12b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TA) |
Core Processor PIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 20 MIPS | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 100-TQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 100-TQFP |
Number of I/O 85 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC24HJ256GP610A-E/PF | Microchip Technology | 237 | PIC24HJ256GP610A-E/PF-ND | 9,49000 € | MFR Recommended |






