

PIC24FV16KM104-E/ML | |
|---|---|
DigiKey Part Number | PIC24FV16KM104-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FV16KM104-E/ML |
Description | IC MCU 16BIT 16KB FLASH 44QFN |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FV16KM104-E/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2V ~ 5V |
DigiKey Programmable Not Verified | Data Converters A/D 22x10b/12b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 44-QFN (8x8) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 44-VQFN Exposed Pad |
Number of I/O 37 | Base Product Number |

