Similar

PIC24FV16KA304T-I/MV | |
|---|---|
DigiKey Part Number | PIC24FV16KA304T-I/MV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC24FV16KA304T-I/MV |
Description | IC MCU 16BIT 16KB FLASH 48UQFN |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 48-UQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FV16KA304T-I/MV Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor PIC | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-UQFN (6x6) |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 38 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC24FV16KA304-I/PT | Microchip Technology | 212 | PIC24FV16KA304-I/PT-ND | 3,64000 € | Similar |


