PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 48-UQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FV16KA304-I/MV

DigiKey Part Number
PIC24FV16KA304-I/MV-ND
Manufacturer
Manufacturer Product Number
PIC24FV16KA304-I/MV
Description
IC MCU 16BIT 16KB FLASH 48UQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 48-UQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC24FV16KA304-I/MV Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
48-UQFN (6x6)
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Package / Case
48-UFQFN Exposed Pad
Number of I/O
38
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1833,69410 €676,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,69410 €
Unit Price with VAT:4,39598 €