Similar
Similar

PIC24FV16KA301-E/SO | |
|---|---|
DigiKey Part Number | PIC24FV16KA301-E/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FV16KA301-E/SO |
Description | IC MCU 16BIT 16KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FV16KA301-E/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor PIC | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-SOIC |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 17 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC24FV16KA301-I/SO | Microchip Technology | 334 | PIC24FV16KA301-I/SO-ND | 3,14000 € | Similar |
| PIC24FV32KA301-E/SO | Microchip Technology | 0 | PIC24FV32KA301-E/SO-ND | 3,58621 € | Similar |


