Similar

PIC24FV08KM101-E/P | |
|---|---|
DigiKey Part Number | PIC24FV08KM101-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FV08KM101-E/P |
Description | IC MCU 16BIT 8KB FLASH 20DIP |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FV08KM101-E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2V ~ 5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b/12b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Through Hole |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-PDIP |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 20-DIP (0.300", 7.62mm) |
Number of I/O 17 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC24FV08KM101-I/P | Microchip Technology | 229 | PIC24FV08KM101-I/P-ND | 3,22000 € | Similar |


