
PIC24FJ64GL303T-I/M5 | |
|---|---|
DigiKey Part Number | 150-PIC24FJ64GL303T-I/M5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC24FJ64GL303T-I/M5 |
Description | IC MCU 16BIT 64KB FLASH 36UQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 36-UQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 8K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 11x10/12b |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 36-UQFN (5x5) |
Peripherals DMA, LCD, PWM, WDT | Package / Case 36-UFQFN Exposed Pad |
Number of I/O 29 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,10724 € | 6.953,89 € |
| Unit Price without VAT: | 2,10724 € |
|---|---|
| Unit Price with VAT: | 2,50762 € |

