
PIC24FJ64GA202T-I/SO | |
|---|---|
DigiKey Part Number | PIC24FJ64GA202T-I/SO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC24FJ64GA202T-I/SO |
Description | IC MCU 16BIT 64KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 28-SOIC |
Connectivity I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals AES, Brown-out Detect/Reset, DMA, I2S, HLVD, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 3,81283 € | 6.100,53 € |
| Unit Price without VAT: | 3,81283 € |
|---|---|
| Unit Price with VAT: | 4,53727 € |

