Direct

PIC24FJ64GA004T-I/ML | |
|---|---|
DigiKey Part Number | PIC24FJ64GA004T-I/MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC24FJ64GA004T-I/ML |
Description | IC MCU 16BIT 64KB FLASH 44QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ64GA004T-I/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 44-QFN (8x8) |
Connectivity I2C, PMP, SPI, UART/USART | Package / Case 44-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC24FJ64GA004-I/ML | Microchip Technology | 4 | PIC24FJ64GA004-I/ML-ND | 3,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 3,79964 € | 6.079,42 € |
| Unit Price without VAT: | 3,79964 € |
|---|---|
| Unit Price with VAT: | 4,52157 € |



