PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-TQFP (7x7)
Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview

PIC24FJ512GL405T-I/PT

DigiKey Part Number
150-PIC24FJ512GL405T-I/PTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC24FJ512GL405T-I/PT
Description
IC MCU 16BIT 512KB FLASH 48TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ512GL405T-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
32K x 8
Series
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Data Converters
A/D 24x10/12b
Part Status
Active
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
PIC
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
48-TQFP (7x7)
Peripherals
DMA, LCD, PWM, WDT
Package / Case
48-TQFP
Number of I/O
39
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6003,10196 €4.963,14 €
Manufacturers Standard Package
Unit Price without VAT:3,10196 €
Unit Price with VAT:3,69133 €