
PIC24FJ32MC102-I/SP | |
|---|---|
DigiKey Part Number | PIC24FJ32MC102-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ32MC102-I/SP |
Description | IC MCU 16BIT 32KB FLASH 28SPDIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 16 MIPs 32KB (11K x 24) FLASH 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ32MC102-I/SP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 16 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Through Hole |
Speed 16 MIPs | Supplier Device Package 28-SPDIP |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, Motor Control PWM, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,15429 € | 662,40 € |
| Unit Price without VAT: | 3,15429 € |
|---|---|
| Unit Price with VAT: | 3,75361 € |

